
* Images are for reference only
LW5733N11E
Extended
- Manufacturer
- Lewa Micro
- MFR.Part #
- LW5733N11E
- JLCPCB Part #
- C53426700
- Package
- DFN-4L(1x1)
- Description
- -40℃~+125℃ 10uA 3.3V 33mV@(100mA) 5.5V 5.93uVrms 500mA 90dB@(1kHz) Fixed Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Output discharge Positive DFN-4L(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9950
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 9950
In-stock Item Pricing
Qty Unit Price
1+
$0.2690
50+
$0.2120
150+
$0.1877
500+
$0.1573
2500+
$0.1438
5000+
$0.1356
Welcome back, may I help you?