
* Images are for reference only
LW5942NW5E
Extended
- Manufacturer
- Lewa Micro
- MFR.Part #
- LW5942NW5E
- JLCPCB Part #
- C53426705
- Package
- SOT-353
- Description
- -40℃~+125℃ 1 4.2V 400mA 7V Fixed Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Output discharge Positive SOT-353 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0376
200+
$0.0294
600+
$0.0249
3000+
$0.0221
9000+
$0.0199
21000+
$0.0186
Related Products
Welcome back, may I help you?