
* Images are for reference only
R00LGH2G8R2F014M00
Extended
- Manufacturer
- LSTL
- MFR.Part #
- R00LGH2G8R2F014M00
- JLCPCB Part #
- C7421187
- Package
- Plugin,D8xL14mm
- Description
- -40℃~+105℃ 14mm 172mA 3.5mm 400V 8.2uF 8000hrs@105℃ 8mm ±20% Plugin,D8xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 196
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0471
50+
$0.0460
150+
$0.0454
500+
$0.0446
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?