This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

R00LGA2E680W025M00

Extended
Manufacturer
LSTL
MFR.Part #
R00LGA2E680W025M00
JLCPCB Part #
C7421193
Package
Plugin,D12.5xL25mm
Description
-40℃~+105℃ 1.166A 10000hrs@105℃ 12.5mm 250V 25mm 5mm 68uF ±20% Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 60

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1541
50+ $0.1505
150+ $0.1481
500+ $0.1457

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons