This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

R0288H1E101D011M00

Extended
Manufacturer
LSTL
MFR.Part #
R0288H1E101D011M00
JLCPCB Part #
C7421151
Package
Plugin,D5xL11mm
Description
-40℃~+105℃ 100uF 11mm 195mA 25V 2mm 3000hrs@105℃ 5mm ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 977

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0093
500+ $0.0091
2000+ $0.0090
5000+ $0.0088

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons