This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

R00LRS1E102G017M00

Extended
Manufacturer
LSTL
MFR.Part #
R00LRS1E102G017M00
JLCPCB Part #
C7421185
Package
Plugin,D10xL17mm
Description
-40℃~+105℃ 1.402A 10000hrs@105℃ 1000uF 10mm 17mm 25V 5mm ±20% Plugin,D10xL17mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 149

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0613
50+ $0.0599
150+ $0.0591
500+ $0.0581

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons