
* Images are for reference only
LSG681M2G--A3550
Extended
- Manufacturer
- Lelon
- MFR.Part #
- LSG681M2G--A3550
- JLCPCB Part #
- C5266040
- Package
- Plugin,D35xL50mm
- Description
- -25℃~+105℃ 2000hrs@105℃ 35mm 400V 50mm 680uF ±20% 插件,D35xL50mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2227
10+
$2.7469
40+
$2.3581
80+
$2.0727
480+
$1.9404
1000+
$1.8807
Related Products
Welcome back, may I help you?