
* Images are for reference only
LQP02HQ1N0B02L
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQP02HQ1N0B02L
- JLCPCB Part #
- C269794
- Package
- 01005
- Description
- 13.2GHz 14@500MHz 1nH 50mΩ 900mA Thick Film Inductor 01005 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 300
Minimum: 1
Full Reel: 30000
$0.01
Add To List
Available Order Qty: 300
In-stock Item Pricing
Qty Unit Price
1+
$0.0380
200+
$0.0309
600+
$0.0271
2000+
$0.0248
10000+
$0.0227
30000+
$0.0218
Welcome back, may I help you?