
* Images are for reference only
LQP02TQ0N5C02D
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQP02TQ0N5C02D
- JLCPCB Part #
- C5664586
- Package
- 01005
- Description
- 0.5nH 100mΩ 10@500MHz 16.6GHz 730mA 01005 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 102
Full Reel: 20000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0884
200+
$0.0353
500+
$0.0341
1000+
$0.0335
Welcome back, may I help you?