
* Images are for reference only
LPS6235-683MRC
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- LPS6235-683MRC
- JLCPCB Part #
- C3911556
- Package
- SMD,6.2x6.2mm
- Description
- 345mΩ 68uH 960mA AEC-Q200 Magnetic Shielded Inductor ±20% SMD,6.2x6.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 86
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 86
In-stock Item Pricing
Qty Unit Price
1+
$1.5707
10+
$1.3049
30+
$1.1583
100+
$0.9940
500+
$0.9199
1000+
$0.8877
Related Products
Welcome back, may I help you?