
* Images are for reference only
0805LS-78NXJRC
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- 0805LS-78NXJRC
- JLCPCB Part #
- C5441553
- Package
- 0805
- Description
- 2A 42mΩ 78nH AEC-Q200 ±5% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$6.7125
10+
$6.5647
30+
$6.4683
100+
$6.3703
Related Products
Welcome back, may I help you?