
* Images are for reference only
LWLP5006DD
Extended
- Manufacturer
- LONGWAY
- MFR.Part #
- LWLP5006DD
- JLCPCB Part #
- C19100545
- Package
- SOP-14
- Description
- -40℃~+85℃ -6Kpa~6Kpa 1.8V~3.6V 20nA 30ms I2C Negative pressure/vacuum measurement、On-chip temperature compensation、Integrated ADC and digital interface、On-chip temperature output Yes SOP-14 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 450
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2477
10+
$6.2068
30+
$5.5736
100+
$5.0418
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?