
* Images are for reference only
LWP9040GD-N
Extended
- Manufacturer
- LONGWAY
- MFR.Part #
- LWP9040GD-N
- JLCPCB Part #
- C19100537
- Package
- Plugin,13x13mm
- Description
- -40℃~+85℃ -41Kpa~1Kpa 1.68V~3.6V 20nA 30ms I2C Yes Plugin,13x13mm Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2092
10+
$1.8708
30+
$1.6581
100+
$1.4389
500+
$1.3407
1000+
$1.2988
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?