
* Images are for reference only
LWLP5002DD
Extended
- Manufacturer
- LONGWAY
- MFR.Part #
- LWLP5002DD
- JLCPCB Part #
- C19100543
- Package
- SOP-14
- Description
- -2.5Kpa~2.5Kpa -40℃~+85℃ 20nA 3.3V 30ms I2C SOP-14 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 450
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3924
10+
$6.3520
30+
$5.7191
100+
$5.1860
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?