
* Images are for reference only
LWP040-PFGLC
Extended
- Manufacturer
- LONGWAY
- MFR.Part #
- LWP040-PFGLC
- JLCPCB Part #
- C19100511
- Package
- DIP-6
- Description
- -40Kpa~40Kpa -45℃~+125℃ 2V~10V DIP-6 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 56
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2192
10+
$0.2144
56+
$0.2111
112+
$0.2079
Welcome back, may I help you?