
* Images are for reference only
LNH450M477T452S1EA
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- LNH450M477T452S1EA
- JLCPCB Part #
- C49382846
- Package
- Plugin,D35xL45mm
- Description
- -40℃~+125℃ 1.91mA@120Hz 10mm 35mm 4000hrs 450V 45mm 470uF ±20% Plugin,D35xL45mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 116
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 116
In-stock Item Pricing
Qty Unit Price
1+
$5.7985
10+
$5.0163
30+
$4.5517
90+
$4.0808
510+
$3.8646
990+
$3.7662
Related Products
Welcome back, may I help you?