
* Images are for reference only
LTH250M477R304S1AA
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- LTH250M477R304S1AA
- JLCPCB Part #
- C51889887
- Package
- Plugin,D25xL30mm
- Description
- -25℃~+105℃ 1.63A@120Hz 10mm 2000hrs@105℃ 250V 25mm 30mm 470uF ±20% 插件,D25xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 96
Minimum: 1
Full Reel: 48
$0.01
Add To List
Available Order Qty: 96
In-stock Item Pricing
Qty Unit Price
1+
$1.2415
10+
$1.0416
48+
$0.9319
96+
$0.8078
480+
$0.7530
1008+
$0.7272
Related Products
Welcome back, may I help you?