
* Images are for reference only
LNH450M477T402S1EA
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- LNH450M477T402S1EA
- JLCPCB Part #
- C49254030
- Package
- Plugin,D35xL40mm
- Description
- -25℃~+125℃ 1.77A@120Hz 10mm 2000hrs@125℃ 35mm 40mm 450V 470uF ±20% Plugin,D35xL40mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 362
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 362
In-stock Item Pricing
Qty Unit Price
1+
$5.5550
10+
$4.8066
30+
$4.3598
90+
$3.9098
510+
$3.7017
990+
$3.6082
Welcome back, may I help you?