
* Images are for reference only
LNH450M397T402S1EA
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- LNH450M397T402S1EA
- JLCPCB Part #
- C51889880
- Package
- Plugin,D35xL40mm
- Description
- -25℃~+125℃ 1.64A@120Hz 10mm 35mm 390uF 4000hrs@125℃ 40mm 450V ±20% 插件,D35xL40mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$4.6453
10+
$4.0195
30+
$3.6469
90+
$3.2695
510+
$3.0953
990+
$3.0178
Welcome back, may I help you?