
* Images are for reference only
ALA7DA301DD550
Extended
- Manufacturer
- KEMET
- MFR.Part #
- ALA7DA301DD550
- JLCPCB Part #
- C3725028
- Package
- Plugin,D35xL40mm
- Description
- -40℃~+85℃ 10mm 15000hrs@85℃ 300uF 35mm 4.2A@10kHz 40mm 550V 572mΩ@100Hz ±20% 插件,D35xL40mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7295
200+
$2.9916
500+
$2.8872
1000+
$2.8341
Welcome back, may I help you?