
* Images are for reference only
LM78L05ITPX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM78L05ITPX/NOPB
- JLCPCB Part #
- C3744789
- Package
- DSBGA-8
- Description
- -40℃~+85℃@(Ta) 1 100mA 20V 40uV 5V 5mA 62dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive DSBGA-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 59
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 54
In-stock Item Pricing
Qty Unit Price
1+
$0.8184
10+
$0.7024
30+
$0.6219
100+
$0.5558
500+
$0.5333
1000+
$0.5220
Welcome back, may I help you?