
* Images are for reference only
LP3986TL-2828/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3986TL-2828/NOPB
- JLCPCB Part #
- C2869308
- Package
- DSBGA-8
- Description
- -40℃~+125℃@(Tj) 115uA 150mA 2 2.8V 40uVrms 60dB@(1kHz) 60mV@(150mA) 6V Fixed Over Current Protection、Over Temperature Protection、Enable Positive DSBGA-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3021
250+
$0.5042
500+
$0.4865
1000+
$0.4785
Welcome back, may I help you?