
* Images are for reference only
TL432BCDBVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL432BCDBVR
- JLCPCB Part #
- C2860425
- Package
- SOT-23-5
- Description
- 0℃~+70℃@(Ta) 100mA 2.495V~36V Adjustable Parallel ±0.5% SOT-23-5 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3515
200+
$0.1360
500+
$0.1312
1000+
$0.1290
Related Products
Welcome back, may I help you?