
* Images are for reference only
LM78L05ITPX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM78L05ITPX/NOPB
- JLCPCB Part #
- C3752788
- Package
- DSBGA-8
- Description
- -40℃~+85℃ 1 100mA 35V 3mA 5V 62dB@(120Hz) Fixed Overheat protection Positive DSBGA-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5058
200+
$0.1959
500+
$0.1895
1000+
$0.1863
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?