
* Images are for reference only
LKME2502A221MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- LKME2502A221MF
- JLCPCB Part #
- C443148
- Package
- Plugin,D10xL25mm
- Description
- 10000hrs@105℃ 100V 10mm 220uF 25mm 5mm ±20% 插件,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2805
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 2693
In-stock Item Pricing
Qty Unit Price
1+
$0.3743
50+
$0.2960
250+
$0.2625
500+
$0.2206
2500+
$0.2021
5000+
$0.1908
Related Products
Welcome back, may I help you?