This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LKMD1601E681MF

Extended
Manufacturer
Ymin
MFR.Part #
LKMD1601E681MF
JLCPCB Part #
C442829
Package
Plugin,D8xL16mm
Description
1.5A@100kHz 10000hrs@105℃ 16mm 25V 3.5mm 59mΩ@100kHz 680uF 8mm ±20% 插件,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 756

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 704

In-stock Item Pricing

Qty Unit Price
1+ $0.1278
50+ $0.1036
150+ $0.0916
500+ $0.0800
2500+ $0.0727
5000+ $0.0692

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons