
* Images are for reference only
LKMC1501H121MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- LKMC1501H121MF
- JLCPCB Part #
- C442997
- Package
- Plugin,D6.3xL15mm
- Description
- 120uF 15mm 2.5mm 50V 6.3mm 9000hrs@105℃ ±20% 插件,D6.3xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 554
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 553
In-stock Item Pricing
Qty Unit Price
1+
$0.0788
50+
$0.0622
150+
$0.0540
1000+
$0.0479
2000+
$0.0429
5000+
$0.0405
Related Products
Welcome back, may I help you?