
* Images are for reference only
LKMB0901V2R2MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- LKMB0901V2R2MF
- JLCPCB Part #
- C442852
- Package
- Plugin,D5xL9mm
- Description
- 2.2uF 2mm 35V 5mm 7000hrs@105℃ 9mm ±20% 插件,D5xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$0.0353
200+
$0.0279
1000+
$0.0239
2000+
$0.0213
10000+
$0.0192
20000+
$0.0181
40000+
$0.0179
80000+
$0.0178
Related Products
Welcome back, may I help you?