
* Images are for reference only
LKMB0901E2R2MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- LKMB0901E2R2MF
- JLCPCB Part #
- C442804
- Package
- Plugin,D5xL9mm
- Description
- 2.2uF 25V 2mm 5mm 7000hrs@105℃ 9mm ±20% 插件,D5xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 82
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 42
In-stock Item Pricing
Qty Unit Price
1+
$0.0577
100+
$0.0453
300+
$0.0392
1000+
$0.0345
5000+
$0.0308
10000+
$0.0290
Related Products
Welcome back, may I help you?