This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

NPXE1201E681MJTM

Extended
Manufacturer
Ymin
MFR.Part #
NPXE1201E681MJTM
JLCPCB Part #
C2976272
Package
Plugin,D10xL12mm
Description
-55℃~+105℃ 10mm 12mm 25V 680uF ±20% 插件,D10xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5934
10+ $0.4744
30+ $0.4229
100+ $0.3602
500+ $0.3313
1000+ $0.3136
2000+ $0.3104
4000+ $0.3088

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons