
* Images are for reference only
LKLJ3551V332MFCG
Extended
- Manufacturer
- Ymin
- MFR.Part #
- LKLJ3551V332MFCG
- JLCPCB Part #
- C22464577
- Package
- Plugin,D18xL35.5mm
- Description
- 18mm 3300uF 35.5mm 35V ±20% Plugin,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 140
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$1.0291
10+
$0.8501
30+
$0.7533
140+
$0.6420
560+
$0.5936
980+
$0.5710
Related Products
Welcome back, may I help you?