
* Images are for reference only
CR0805F88R66G
Extended
- Manufacturer
- LIZ Elec
- MFR.Part #
- CR0805F88R66G
- JLCPCB Part #
- C5146166
- Package
- 0805
- Description
- -250ppm/℃~+500ppm/℃ -55℃~+125℃ 125mW 50V 8.66Ω Thick Film Resistor ±1% 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3445
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0034
1000+
$0.0026
5000+
$0.0021
10000+
$0.0019
50000+
$0.0017
Related Products
Welcome back, may I help you?