
* Images are for reference only
LC1206CB3TR12
Extended
- Manufacturer
- LEADCHIP
- MFR.Part #
- LC1206CB3TR12
- JLCPCB Part #
- C571220
- Package
- SOT-23-3
- Description
- -40℃~+85℃@(Ta) 1 1.2V 2uA 300mA 44uVrms 60dB@(100Hz) 8V Fixed Over Current Protection Positive SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.2418
50+
$0.1913
150+
$0.1696
500+
$0.1425
3000+
$0.1242
6000+
$0.1169
Related Products
Welcome back, may I help you?