
* Images are for reference only
LC2632CS8TR
Extended
- Manufacturer
- LEADCHIP
- MFR.Part #
- LC2632CS8TR
- JLCPCB Part #
- C571474
- Package
- SOIC-8-EP
- Description
- -40℃~+85℃@(TA) 1 2A 4.2V~28V 500kHz Adjustable Buck Buck Built-in Yes SOIC-8-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2111
10+
$0.2062
30+
$0.2030
100+
$0.1998
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?