
* Images are for reference only
LC1117CLTRAD(G)
Extended
- Manufacturer
- LEADCHIP
- MFR.Part #
- LC1117CLTRAD(G)
- JLCPCB Part #
- C571486
- Package
- SOT-223-4
- Description
- -40℃~+125℃@(Tj) 1 1.25V~12V 1.5V@(1A) 16V 1A Adjustable Over Current Protection、Over Temperature Protection Positive SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 191
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0489
50+
$0.0477
150+
$0.0469
500+
$0.0463
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?