
* Images are for reference only
LC1117COTR33
Extended
- Manufacturer
- LEADCHIP
- MFR.Part #
- LC1117COTR33
- JLCPCB Part #
- C571487
- Package
- TO-252
- Description
- -40℃~+85℃@(Ta) 1 1.3V@(1A) 18V 1A 3.3V 5mA Fixed Over Current Protection、Over Temperature Protection Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4752
10+
$0.3737
30+
$0.3303
100+
$0.2771
500+
$0.2384
1000+
$0.2239
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?