
* Images are for reference only
LDLN025M30R
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LDLN025M30R
- JLCPCB Part #
- C4748922
- Package
- SOT-23-5L
- Description
- -40℃~+125℃@(Tj) 1 12uA 250mA 250mV@(250mA) 3V 5.5V 6.5uVrms 60dB@(100kHz) Fixed Over Current Protection、Over Temperature Protection、Soft Start、Enable、Short Circuit Protection Positive SOT-23-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2635
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2634
In-stock Item Pricing
Qty Unit Price
1+
$0.3126
10+
$0.2755
30+
$0.2610
100+
$0.2417
500+
$0.2224
1000+
$0.2175
Related Products
Welcome back, may I help you?