
* Images are for reference only
STA8088TGATR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STA8088TGATR
- JLCPCB Part #
- C1526131
- Package
- VFQFPN-56(7x7)
- Description
- -162dBm -40℃~+85℃ 1.8V~3.3V GPS、Galileo、GLONASS UART、I2C、USB VFQFPN-56(7x7) GNSS Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2026
200+
$2.7876
500+
$2.6909
1000+
$2.6410
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?