This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

STF6N52K3

Extended
Manufacturer
STMicroelectronics
MFR.Part #
STF6N52K3
JLCPCB Part #
C7324913
Package
TO-220FP
Description
1 N-channel 1.2Ω@10V 26nC@10V 4.5V 525V 5A 670pF TO-220FP MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3794
200+ $0.9505
500+ $0.9184
1000+ $0.9023

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons