
* Images are for reference only
LBAT54XV2T1G
Extended
- Manufacturer
- LRC
- MFR.Part #
- LBAT54XV2T1G
- JLCPCB Part #
- C383181
- Package
- SOD-523
- Description
- -40℃~+125℃ 1 Independent 200mA 2uA 30V 400mV 600mA SOD-523 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 3000
Total: $0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.0155
500+
$0.0120
3000+
$0.0096
6000+
$0.0085
24000+
$0.0075
51000+
$0.0069
Related Products
Welcome back, may I help you?