
* Images are for reference only
LR24C64D
Extended
- Manufacturer
- LRC
- MFR.Part #
- LR24C64D
- JLCPCB Part #
- C411180
- Package
- SOP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.7V~5.5V 100 Years 1MHz 3ms 64Kbit Hardware write protection function、Noise suppression function I2C SOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 72
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1532
50+
$0.1245
150+
$0.1102
500+
$0.0994
2500+
$0.0909
5000+
$0.0866
Related Products
Welcome back, may I help you?