
* Images are for reference only
LBAS16BST5G
Extended
- Manufacturer
- LRC
- MFR.Part #
- LBAS16BST5G
- JLCPCB Part #
- C383173
- Package
- SOD-882
- Description
- -55℃~+150℃@(Tj) 1uA 200mA 200mW 4ns 500mA 715mV 75V Independent SOD-882 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 201
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 161
In-stock Item Pricing
Qty Unit Price
1+
$0.0308
200+
$0.0239
600+
$0.0200
2000+
$0.0176
10000+
$0.0156
20000+
$0.0145
Related Products
Welcome back, may I help you?