
* Images are for reference only
LBAS70-04LT1G
Extended
- Manufacturer
- LRC
- MFR.Part #
- LBAS70-04LT1G
- JLCPCB Part #
- C26666
- Package
- SOT-23
- Description
- 1 Pair Series Connection 100mA 100nA 1V@15mA 70V 70mA SOT-23 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20356
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 20232
In-stock Item Pricing
Qty Unit Price
1+
$0.0206
500+
$0.0164
3000+
$0.0136
6000+
$0.0122
24000+
$0.0110
51000+
$0.0103
Related Products
Welcome back, may I help you?