
* Images are for reference only
1206TD3A
Extended
- Manufacturer
- LANBAOFUSE
- MFR.Part #
- 1206TD3A
- JLCPCB Part #
- C5183803
- Package
- 1206
- Description
- -55℃~+125℃ 1.39 1.6mm 200A@48VDC 24V 3.2mm 3A Surface Mount Fuse 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 995
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 966
In-stock Item Pricing
Qty Unit Price
1+
$0.0666
100+
$0.0527
300+
$0.0458
3000+
$0.0389
6000+
$0.0347
9000+
$0.0326
Related Products
Welcome back, may I help you?