
* Images are for reference only
1032SF30A
Extended
- Manufacturer
- LANBAOFUSE
- MFR.Part #
- 1032SF30A
- JLCPCB Part #
- C5183816
- Package
- SMD,12.5x4.5mm
- Description
- -55℃~+125℃ 12.5mm 30A 4.5mm 4.5mm 600A 72V Surface Mount Fuse SMD,12.5x4.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 866
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 865
In-stock Item Pricing
Qty Unit Price
1+
$0.9712
10+
$0.8762
30+
$0.8230
100+
$0.7651
500+
$0.6990
1000+
$0.6878
Related Products
Welcome back, may I help you?