
* Images are for reference only
DPB1430
Extended
- Manufacturer
- LANBAOFUSE
- MFR.Part #
- DPB1430
- JLCPCB Part #
- C42448883
- Package
- SMD-4P,5.4x3.2mm
- Description
- -10℃~+65℃ 1.35mm 3.2mm 30A 5.4mm 62V 80A@62VDC Surface Mount Fuse SMD-4P,5.4x3.2mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 187
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 187
In-stock Item Pricing
Qty Unit Price
1+
$1.4879
10+
$1.2302
30+
$1.0885
100+
$0.9291
500+
$0.8583
1000+
$0.8261