
* Images are for reference only
6125SB10A
Extended
- Manufacturer
- LANBAOFUSE
- MFR.Part #
- 6125SB10A
- JLCPCB Part #
- C5183821
- Package
- SMD,6.1x2.5mm
- Description
- -55℃~+125℃ 100A@250VAC 10A 2.5mm 2.5mm 300V 6.1mm Surface Mount Fuse SMD,6.1x2.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3983
Minimum: 1
Full Reel: 1000
Total: $0.01
Add To List
Available Order Qty: 3972
In-stock Item Pricing
Qty Unit Price
1+
$0.0577
100+
$0.0455
300+
$0.0395
1000+
$0.0335
5000+
$0.0298
10000+
$0.0279
Welcome back, may I help you?