
* Images are for reference only
L99LD21Q6TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L99LD21Q6TR
- JLCPCB Part #
- C2678869
- Package
- QFN-40-EP(6x6)
- Description
- -40℃~+150℃ 1.5A 100kHz~450kHz 2 5.5V~24V 50V Buck、Boost PWM Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start QFN-40-EP(6x6) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4114
10+
$6.2695
30+
$6.1759
100+
$6.0824
Welcome back, may I help you?