
* Images are for reference only
LT3745EUJ#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3745EUJ#TRPBF
- JLCPCB Part #
- C671352
- Package
- QFN-40-EP(6x6)
- Description
- -40℃~+125℃ 16 200kHz~1MHz 36V 6V~55V 75mA Buck DC-DC PWM QFN-40-EP(6x6) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.4282
200+
$3.6495
500+
$3.5207
1000+
$3.4579
Welcome back, may I help you?