
* Images are for reference only
L78M24CV
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L78M24CV
- JLCPCB Part #
- C2935181
- Package
- TO-220
- Description
- 0℃~+125℃@(Tj) 1 170uV 24V 2V 38V 500mA 50dB@(120Hz) 6mA Fixed Over Temperature Protection、Short Circuit Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1500
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1500
In-stock Item Pricing
Qty Unit Price
1+
$0.3516
50+
$0.2657
150+
$0.2328
500+
$0.1919
2000+
$0.1737
5000+
$0.1627
Related Products
Welcome back, may I help you?